Infineon/CYPRESS S25FS128SAGNFI101
| Manufacturer | |
| MPN | S25FS128SAGNFI101 |
| LCSC Part # | C2954241 |
| Packaging | WDFN-8-EP |
| Customer # | |
| Key Attributes | FS-S Flash SPI Multi-1/O |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WDFN-8-EP | |
| Voltage - Supply | 1.7V~2V | |
| Memory Size | 128Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 0.025mA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1485 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Density - S25FS128S - 128 Mbits (16 MB) - S25FS256S - 256 Mbits (32 MB)
- Serial peripheral interface (SPI)
- SPI clock polarity and phase modes 0 and 3
- Double data rate (DDR) option
- Extended addressing: 24- or 32-bit address options
- Serial command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
- Multi I/O command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
- Read
- Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad I/O
- Modes: Burst Wrap, Continuous (XIP), QPI
- Serial flash discoverable parameters (SFDP) and common flash interface (CFI), for configuration information
- Program
- 256- or 512-byte page programming buffer
- Program suspend and resume
- Automatic ECC – internal hardware error correction code generation with single-bit error correction
- Erase
- Hybrid sector options
- Physical set of eight 4-KB sectors and one 32-KB sector at the top or bottom of address space with all remaining sectors of 64 KB
- Physical set of eight 4-KB sectors and one 224-KB sector at the top or bottom of address space with all remaining sectors of 256 KB
- Uniform sector options
- Uniform 64-KB or 256-KB blocks for software compatibility with higher density and future devices
- Erase suspend and resume
- Erase status evaluation
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Hybrid sector options
- Security features
- One-time program (OTP) array of 1024 bytes
- Block protection:
- Status Register bits to control protection against program or erase of a contiguous range of sectors
- Hardware and software control options
- Advanced sector protection (ASP)
- Individual sector protection controlled by boot code or password
- Option for password control of read access
- Technology - 65-nm MIRRORBIT technology with Eclipse architecture
- Supply voltage - 1.7 V to 2.0 V
- Temperature range / grade
- Industrial -40℃ to +85℃
- Industrial Plus -40℃ to +105℃
- Automotive AEC-Q100 grade 3 -40℃ to +85℃
- Automotive AEC-Q100 grade 2 -40℃ to +105℃
- Automotive AEC-Q100 grade 1 -40℃ to +125℃
- Packages (All Pb-free)
- 8-lead SOIC 208 mil (SOC008) — FS128S only
- WSON 6x5 mm (WND008) - FS128S only
- WSON 6x8 mm (WNH008)
- 16-lead SOIC 300 mil (SO3016) — FS256S only
- BGA-24 6x8 mm
- 5x5 ball (FAB024) footprint
- 4x6 ball (FAC024) footprint
- Known good die, and known tested die
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.768 | $ 5.77 |
| 10+ | $ 4.9364 | $ 49.36 |
| 30+ | $ 4.4416 | $ 133.25 |
| 100+ | $ 3.9419 | $ 394.19 |
| 500+ | $ 3.7125 | $ 1856.25 |
| 1,485+ | $ 3.6083 | $ 5358.33 |
Standard Packaging1485/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WDFN-8-EP | |
| Voltage - Supply | 1.7V~2V | |
| Memory Size | 128Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 0.025mA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1485 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Density - S25FS128S - 128 Mbits (16 MB) - S25FS256S - 256 Mbits (32 MB)
- Serial peripheral interface (SPI)
- SPI clock polarity and phase modes 0 and 3
- Double data rate (DDR) option
- Extended addressing: 24- or 32-bit address options
- Serial command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
- Multi I/O command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
- Read
- Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad I/O
- Modes: Burst Wrap, Continuous (XIP), QPI
- Serial flash discoverable parameters (SFDP) and common flash interface (CFI), for configuration information
- Program
- 256- or 512-byte page programming buffer
- Program suspend and resume
- Automatic ECC – internal hardware error correction code generation with single-bit error correction
- Erase
- Hybrid sector options
- Physical set of eight 4-KB sectors and one 32-KB sector at the top or bottom of address space with all remaining sectors of 64 KB
- Physical set of eight 4-KB sectors and one 224-KB sector at the top or bottom of address space with all remaining sectors of 256 KB
- Uniform sector options
- Uniform 64-KB or 256-KB blocks for software compatibility with higher density and future devices
- Erase suspend and resume
- Erase status evaluation
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Hybrid sector options
- Security features
- One-time program (OTP) array of 1024 bytes
- Block protection:
- Status Register bits to control protection against program or erase of a contiguous range of sectors
- Hardware and software control options
- Advanced sector protection (ASP)
- Individual sector protection controlled by boot code or password
- Option for password control of read access
- Technology - 65-nm MIRRORBIT technology with Eclipse architecture
- Supply voltage - 1.7 V to 2.0 V
- Temperature range / grade
- Industrial -40℃ to +85℃
- Industrial Plus -40℃ to +105℃
- Automotive AEC-Q100 grade 3 -40℃ to +85℃
- Automotive AEC-Q100 grade 2 -40℃ to +105℃
- Automotive AEC-Q100 grade 1 -40℃ to +125℃
- Packages (All Pb-free)
- 8-lead SOIC 208 mil (SOC008) — FS128S only
- WSON 6x5 mm (WND008) - FS128S only
- WSON 6x8 mm (WNH008)
- 16-lead SOIC 300 mil (SO3016) — FS256S only
- BGA-24 6x8 mm
- 5x5 ball (FAB024) footprint
- 4x6 ball (FAC024) footprint
- Known good die, and known tested die
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

