YXC Crystal Oscillators X322530MSB4SI
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | X322530MSB4SI |
| LCSC Part # | C29538 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 20pF SMD |
| Description | Crystal 30MHz ±10ppm 20pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,970 
4,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0735 | $ 0.37 |
50+ | $ 0.0582 | $ 2.91 |
150+ | $ 0.0505 | $ 7.58 |
500+ | $ 0.0448 | $ 22.40 |
3,000+ | $ 0.0365 | $ 109.50 |
6,000+ | $ 0.0342 | $ 205.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$