TDK NLV32T-680J-EFD
| Manufacturer | |
| Mfr. Part # | NLV32T-680J-EFD |
| LCSC Part # | C295370 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 68uH 50mA 9Ω 1210 |
| Description | 68uH 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1646 $ 0.1564 | $ 0.16 |
10+ | $ 0.1332 $ 0.1266 | $ 1.27 |
30+ | $ 0.1197 $ 0.1138 | $ 3.41 |
100+ | $ 0.1029 $ 0.0978 | $ 9.78 |
500+ | $ 0.0954 $ 0.0907 | $ 45.35 |
1,000+ | $ 0.0909 $ 0.0864 | $ 86.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$