LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY15B064J-SXE product image
  • CY15B064J-SXE thumbnail 1
  • CY15B064J-SXE thumbnail 2
  • CY15B064J-SXE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon/CYPRESS CY15B064J-SXERoHS

Manufacturer
MPN
CY15B064J-SXE
LCSC Part #
C2953601
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Memory (ICs) RoHS
Datasheetpdf iconInfineon/CYPRESS CY15B064J-SXE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging970
Sales UnitPiece

Introduction

AI Translation

The CY15B064J is a 64- Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory of F- RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system- level reliability problems caused by EEPROM and other nonvolatile memories. Unlike EEPROM, the CY15B064J performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. Also, F- RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. The CY15B064J is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. These capabilities make the CY15B064J ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system. The CY15B064J provides substantial benefits to users of serial (I^2 C) EEPROM as a hardware drop- in replacement. The device specifications are guaranteed over an automotive- e temperature range of - 40°C to +125°C.

Features

AI Translation
  • 64-Kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
  • High-endurance 10 trillion (10^15) read/writes
  • 121-year data retention
  • NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • Fast two-wire Serial interface (I^2 C)
  • Up to 1-MHz frequency
  • Direct hardware replacement for serial (I^2 C) EEPROM
  • Supports legacy timings for 100 kHz and 400 kHz
  • Low power consumption
  • 120 μA (typ) active current at 100 kHz
  • 6 μA (typ) standby current
  • Voltage operation: V_DD = 3.0 V to 3.6 V
  • Automotive-E temperature: - 40°C to +125°C
  • 8-pin small outline integrated circuit (SOIC) package
  • AEC Q100 Grade 1 compliant
  • Restriction of hazardous substances (RoHS) compliant
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7518$ 4.75
30+$ 4.5176$ 135.53
Standard Packaging970/Full Tube
Better price for more quantity?
$