Infineon/CYPRESS CY14B116N-ZSP25XIT
| Manufacturer | |
| Mfr. Part # | CY14B116N-ZSP25XIT |
| LCSC Part # | C2953408 |
| Package | TSOP-54 |
| Customer # | |
| Description | 16Mbit 2.7V~3.6V Parallel Port (Parallel) TSOP-54 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TSOP-54 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.099 | $ 9.10 |
200+ | $ 3.5211 | $ 704.22 |
500+ | $ 3.3977 | $ 1698.85 |
1,000+ | $ 3.3375 | $ 3337.50 |
Standard Packaging 1000/Full
Reel | ||