LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY25200KFZXCT product image
Images for reference only

Infineon/CYPRESS CY25200KFZXCTRoHS

Manufacturer
MPN
CY25200KFZXCT
LCSC Part #
C2953276
Packaging
TSSOP-16
Customer #
Key Attributes
200MHz 2.375V~3.465V 6 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconInfineon/CYPRESS CY25200KFZXCT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/CYPRESS
PackagingTSSOP-16
Operating Temperature0℃~+70℃
Output Frequency(Max)200MHz
Voltage - Supply2.375V~3.465V
FeaturesSpread spectrum;Built-in phase-locked loop
Number of Outputs6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CY25200 is a Spread Spectrum Clock Generator (SSCG) IC used to reduce Electro Magnetic Interference (EMI) found in today’s high speed digital electronic systems. The device uses a proprietary Phase-Locked Loop (PLL) and Spread Spectrum Clock (SSC) technology to synthesize and modulate the frequency of the input clock. By frequency modulating the clock, the measured EMI at the fundamental and harmonic frequencies are reduced. This reduction in radiated energy significantly reduces the cost of complying with regulatory agency requirements (EMC) and improves time to market, without degrading system performance. The CY25200 uses a factory and field-programmable configuration memory array to synthesize output frequency, spread percentage, crystal load capacitor, clock control pins, PD#, and OE options. The spread percentage is factory and field-programmed to either center spread or down spread with various spread percentages. The range for center spread is from ±0.25% to ±2.50%. The range for down spread is from -0.5% to -5.0%. The input to the CY25200 is either a crystal or a clock signal. The input frequency range for crystals is 8 to 30 MHz and for clock signals is 8 to 166 MHz. The CY25200 has six clock outputs, SSCLK1 to SSCLK6. The frequency modulated SSCLK outputs are programmed from 3 to 200 MHz. The CY25200 products are available in a 16-pin TSSOP package with a commercial operating temperature range of 0 to 70 °C.

Features

AI Translation
  • Wide Operating Output (SSCLK) Frequency Range: 3 to 200 MHz
  • Programmable Spread Spectrum with nominal 31.5-kHz modulation frequency
  • Center Spread: ±0.25% to ±2.5%
  • Down Spread: -0.5% to -5.0%
  • Input frequency range: External crystal: 8 to 30 MHz fundamental crystals; External reference: 8 to 166 MHz clock
  • Integrated phase-locked loop (PLL)
  • Programmable crystal load capacitor tuning array
  • Low cycle-to-cycle jitter
  • 3.3-V operation with 2.5-V Output Clock Drive Option
  • Spread Spectrum On and Off function
  • Power Down or Output Enable function
  • Output Frequency Select option
  • Field-Programmable
  • Package: 16-pin TSSOP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6111$ 0.61
200+$ 0.2377$ 47.54
500+$ 0.2284$ 114.20
1,000+$ 0.2253$ 225.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$