Infineon/CYPRESS CY2544QFIT
| Manufacturer | |
| Mfr. Part # | CY2544QFIT |
| LCSC Part # | C2953262 |
| Package | UFQFN-24-EP |
| Customer # | |
| Description | 166MHz 2.25V~3.6V UFQFN-24-EP Clock Generators, PLLs, Frequency Synthesizers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | UFQFN-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.841 | $ 0.84 |
200+ | $ 0.3256 | $ 65.12 |
500+ | $ 0.3148 | $ 157.40 |
1,000+ | $ 0.3086 | $ 308.60 |
Standard Packaging 2500/Full
Reel | ||