Infineon/CYPRESS S29AL008J55BFIR22
| Manufacturer | |
| Mfr. Part # | S29AL008J55BFIR22 |
| LCSC Part # | C2953223 |
| Package | VFBGA-48 |
| Customer # | |
| Description | 3V~3.6V 8Mbit Parallel VFBGA-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | VFBGA-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1476 | $ 0.15 |
200+ | $ 0.0572 | $ 11.44 |
500+ | $ 0.0552 | $ 27.60 |
800+ | $ 0.0542 | $ 43.36 |
Standard Packaging 800/Full
Reel | ||