Infineon/CYPRESS CY7C64215-28PVXCT
| Manufacturer | |
| MPN | CY7C64215-28PVXCT |
| LCSC Part # | C2952825 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | Full-Speed USB Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-28 | |
| Features | Power-on reset;Built-in clock generator | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.15V~3.5V;4.35V~5.25V | |
| Applications Function | USB to UART | |
| Data Rate | 12Mbps | |
| USB Protocol | USB 2.0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The enCoRe III is based on the flexible PSoC architecture and is a full-featured, full-speed (12-Mbps) USB part. Configurable analog, digital, and interconnect circuitry enable a high level of integration in a host of consumer, and communication applications. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in both 28-pin SSOP and 56-pin QFN packages. enCoRe III architecture is comprised of four main areas: enCoRe III core, digital system, analog system, and system resources including a full-speed USB port. Configurable global busing enables all the device resources to combine into a complete custom system. The enCoRe III CY7C64215 can have up to seven I/O ports that connect to the global digital and analog interconnects, providing access to four digital blocks and six analog bloc
Features
- Powerful Harvard-architecture processor
- M8C processor speeds up to 24 MHz
- Two 8×8 multiply, 32-bit accumulate
- 3.15 to 5.25-V operating voltage
- USB 2.0 USB-IF certified. TID# 40000110
- Commercial operating temperature range: 0 ℃ to +70 ℃
- Industrial operating temperature range: -40 ℃ to +85 ℃
- Advanced peripherals (enCoRe™ III blocks)
- Six analog enCoRe III blocks provide: Up to 14-bit incremental and delta sigma analog-to-digital converters (ADCs)
- Programmable threshold comparator
- Four digital enCoRe III blocks provide: 8-bit and 16-bit pulse width modulators (PWMs), timers, and counters
- I²C master
- SPI master or slave
- Full-duplex universal asynchronous receiver-transmitter (UART)
- CYFISNP modules to talk to Cypress CYFI™ radio
- Complex peripherals by combining blocks
- Full-speed USB (12 Mbps)
- Four unidirectional endpoints
- One bidirectional control endpoint
- Dedicated 256-byte buffer
- No external crystal required
- Operational at 3.15 V to 3.5 V or 4.35 V to 5.25 V
- Flexible on-chip memory
- 16 KB flash program storage 50,000 erase/write cycles
- 1 KB SRAM data storage
- In-system serial programming (ISSP)
- Partial flash updates
- Flexible protection modes
- EEPROM emulation in flash
- Programmable pin configurations
- 25 mA sink on all general purpose I/Os (GPIOs)
- Pull-up, Pull-down, high Z, strong, or open drain drive modes on all GPIOs
- Configurable interrupt on all GPIOs
- Precision, programmable clocking
- Internal ±4% 24- and 48-MHz oscillator with support for external clock oscillator
- Internal oscillator for watchdog and sleep
- 25% accuracy for USB with no external components
- Additional system resources
- Inter-integrated circuit (I²C) slave, master, and multimaster to 400 kHz
- Watchdog and sleep timers
- User-configurable low-voltage detection (LVD)
- Integrated supervisory circuit
- On-chip precision voltage reference
- Complete development tools
- Free development software (PSoC Designer)
- Full-featured, in-circuit emulator and programmer
- Full-speed emulation
- Complex breakpoint structure
- 128 KB trace memory
Applications
- PC human interface devices
- Mouse (optomechanical, optical, trackball)
- Keyboards
- Joysticks
- Gaming
- Game pads
- Console keyboards
- General purpose
- Barcode scanners
- POS terminal
- Consumer electronics
- Toys
- Remote controls
- USB to serial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2214 | $ 2.22 |
| 10+ | $ 2.1701 | $ 21.70 |
| 30+ | $ 2.1358 | $ 64.07 |
| 100+ | $ 2.1 | $ 210.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-28 | |
| Features | Power-on reset;Built-in clock generator | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.15V~3.5V;4.35V~5.25V | |
| Applications Function | USB to UART | |
| Data Rate | 12Mbps | |
| USB Protocol | USB 2.0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The enCoRe III is based on the flexible PSoC architecture and is a full-featured, full-speed (12-Mbps) USB part. Configurable analog, digital, and interconnect circuitry enable a high level of integration in a host of consumer, and communication applications. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory, SRAM data memory, and configurable I/O are included in both 28-pin SSOP and 56-pin QFN packages. enCoRe III architecture is comprised of four main areas: enCoRe III core, digital system, analog system, and system resources including a full-speed USB port. Configurable global busing enables all the device resources to combine into a complete custom system. The enCoRe III CY7C64215 can have up to seven I/O ports that connect to the global digital and analog interconnects, providing access to four digital blocks and six analog bloc
Features
- Powerful Harvard-architecture processor
- M8C processor speeds up to 24 MHz
- Two 8×8 multiply, 32-bit accumulate
- 3.15 to 5.25-V operating voltage
- USB 2.0 USB-IF certified. TID# 40000110
- Commercial operating temperature range: 0 ℃ to +70 ℃
- Industrial operating temperature range: -40 ℃ to +85 ℃
- Advanced peripherals (enCoRe™ III blocks)
- Six analog enCoRe III blocks provide: Up to 14-bit incremental and delta sigma analog-to-digital converters (ADCs)
- Programmable threshold comparator
- Four digital enCoRe III blocks provide: 8-bit and 16-bit pulse width modulators (PWMs), timers, and counters
- I²C master
- SPI master or slave
- Full-duplex universal asynchronous receiver-transmitter (UART)
- CYFISNP modules to talk to Cypress CYFI™ radio
- Complex peripherals by combining blocks
- Full-speed USB (12 Mbps)
- Four unidirectional endpoints
- One bidirectional control endpoint
- Dedicated 256-byte buffer
- No external crystal required
- Operational at 3.15 V to 3.5 V or 4.35 V to 5.25 V
- Flexible on-chip memory
- 16 KB flash program storage 50,000 erase/write cycles
- 1 KB SRAM data storage
- In-system serial programming (ISSP)
- Partial flash updates
- Flexible protection modes
- EEPROM emulation in flash
- Programmable pin configurations
- 25 mA sink on all general purpose I/Os (GPIOs)
- Pull-up, Pull-down, high Z, strong, or open drain drive modes on all GPIOs
- Configurable interrupt on all GPIOs
- Precision, programmable clocking
- Internal ±4% 24- and 48-MHz oscillator with support for external clock oscillator
- Internal oscillator for watchdog and sleep
- 25% accuracy for USB with no external components
- Additional system resources
- Inter-integrated circuit (I²C) slave, master, and multimaster to 400 kHz
- Watchdog and sleep timers
- User-configurable low-voltage detection (LVD)
- Integrated supervisory circuit
- On-chip precision voltage reference
- Complete development tools
- Free development software (PSoC Designer)
- Full-featured, in-circuit emulator and programmer
- Full-speed emulation
- Complex breakpoint structure
- 128 KB trace memory
Applications
- PC human interface devices
- Mouse (optomechanical, optical, trackball)
- Keyboards
- Joysticks
- Gaming
- Game pads
- Console keyboards
- General purpose
- Barcode scanners
- POS terminal
- Consumer electronics
- Toys
- Remote controls
- USB to serial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

