Infineon/CYPRESS CY91F522DSCPMC-GS-ERE2
| Manufacturer | |
| MPN | CY91F522DSCPMC-GS-ERE2 |
| LCSC Part # | C2952462 |
| Packaging | LQFP-80 |
| Customer # | |
| Key Attributes | FR81S 32 Bit 80MHz 56 LQFP-80 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-80 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 64KB | |
| Program Storage Size | 320KB | |
| CPU Core | FR81S | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | External | |
| Number of I/O | 56 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CY91520 series is a 32-bit microcontroller designed for automotive devices. This series contains the FR81S CPU which is compatible with the FR family.
Features
AI Translation
- FR81S CPU Core:
- 32-bit RISC, load/store architecture, pipeline 5-stage structure
- Maximum operating frequency: 80 MHz (Source oscillation = 4.0 MHz and 20 multiplied (PLL clock multiplication system))
- General-purpose register: 32 bits × 16 sets
- 16-bit fixed length instructions (basic instruction), 1 instruction per cycle
- Instructions appropriate to embedded applications: Memory-to-memory transfer instruction, Bit processing instruction, Barrel shift order etc.
- High-level language support instructions
- Function entry/exit instructions
- Register content multi-load and store instructions
- Bit search instructions: Logical 1 detection, 0 detection, and change-point detection
- Branch instructions with delay slot
- Overhead reduction during branch process
- Register interlock function
- Easy assembler writing
- The support at the built-in / instruction level of the multiplier: Signed 32-bit multiplication: 5 cycles, Signed 16-bit multiplication: 3 cycles
- Interrupt (PC/PS saving): 6 cycles (16 priority levels)
- The Harvard architecture allows simultaneous execution of program and data access.
- Instruction compatibility with the FR Family
- Built-in memory protection function (MPU): Eight protection areas can be specified commonly for instructions and the data. Control access privilege in both privilege mode and user mode.
- Built-in FPU (floating point arithmetic): IEEE754 compliant, Floating-point register 32-bit × 16 sets
- Peripheral Functions:
- Clock generation (equipped with SSCG function): Main oscillation (4 MHz to 16 MHz), Sub oscillation (32 kHz) or none sub oscillation, PLL multiplication rate: 1 to 20 times, Equipped with a 100 kHz CR oscillator
- Built-in program flash memory capacity: CY91F522: 256 + 64 KB, CY91F523: 384 + 64 KB, CY91F524: 512 + 64 KB, CY91F525: 768 + 64 KB, CY91F526: 1024 + 64 KB
- Flash memory for built-in data (WorkFlash): 64 KB
- Built-in RAM capacity: Main RAM (CY91F522: 48 KB, CY91F523: 48 KB, CY91F524: 64 KB, CY91F525: 96 KB, CY91F526: 128 KB), Backup RAM: 8 KB
- General-purpose ports: CY91F52xB 44 sets (No sub oscillation), 42 sets (sub oscillation); CY91F52xD 56 sets (No sub oscillation), 54 sets (sub oscillation); CY91F52xF 76 sets (No sub oscillation), 74 sets (sub oscillation); CY91F52xJ 96 sets (No sub oscillation), 94 sets (sub oscillation); CY91F52xK 120 sets (No sub oscillation), 118 sets (sub oscillation); CY91F52xL 152 sets (No sub oscillation), 150 sets (sub oscillation); Included I²C open drain corresponding ports: 16 sets
- External bus interface: 22-bit address, 16-bit data
- DMA Controller: Up to 16 channels can be started simultaneously, 2 transfer factors (Internal peripheral request and software)
- A/D converter (successive approximation type): 12-bit resolution: Max. 48 ch (32 ch + 16 ch), Conversion time: 1.4 μs
- D/A converter (R-2R type): 8-bit resolution: 2 ch
- External interrupt input: 8 channels × 2 units total 16 channels, Level ("H"/"L"), or edge detection (rising or falling) enabled
- Multi-function serial communication (built-in transmission/reception FIFO memory): Max.12 channels, 5 V tolerant input: 4 channels (ch.6, ch.8, ch.9, ch.11), CMOS hysteresis input
- UART (Asynchronous serial interface): Full-duplex double buffering system, 64-step transmission FIFO memory, 64-step reception FIFO memory, Parity or no parity is selectable, Built-in dedicated baud rate generator, An external clock can be used as the transfer clock, Parity, frame, and overrun error detection functions provided, DMA transfer support
- CSIO (Synchronous serial interface): Full-duplex double buffering system, 64-step transmission FIFO memory, 64-step reception FIFO memory, SPI supported; master and slave systems supported; 5 to 16, 20, 24, 32-bit data length can be set, Built-in dedicated baud rate generator (Master operation), An external clock can be entered. (Slave operation), Overrun error detection function is provided, DMA transfer support, Serial chip select SPI function
- LIN (Asynchronous Serial Interface for LIN): Full-duplex double buffering system, 64-step transmission FIFO memory, 64-step reception FIFO memory, LIN protocol revision 2.1 supported, Master and slave systems supported, Framing error and overrun error detection, LIN synch break generation and detection; LIN synch delimiter generation, Built-in dedicated baud rate generator, An external clock can be adjusted by the reload counter, DMA transfer support, Hard assist function
- I²C: 2 channels (ch.3, ch.4) Standard mode/fast mode supported, 6 channels (ch.5 to ch.8, ch.10, ch.11) Standard mode supported, Full-duplex double buffering system, 64-step
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2684 | $ 1.27 |
| 200+ | $ 0.4907 | $ 98.14 |
| 500+ | $ 0.4737 | $ 236.85 |
| 1,000+ | $ 0.466 | $ 466.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

