LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CYBL11573-76FLXIT product image
Images for reference only

Infineon/CYPRESS CYBL11573-76FLXITRoHS

Manufacturer
MPN
CYBL11573-76FLXIT
LCSC Part #
C2952445
Packaging
XFBGA,WLCSP-76
Customer #
Key Attributes
XFBGA,WLCSP-76 RF Transceiver ICs RoHS
Datasheetpdf iconInfineon/CYPRESS CYBL11573-76FLXIT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/CYPRESS
PackagingXFBGA,WLCSP-76
FeaturesSupports RSSI function;DMA function;Power-on reset function;Power-off reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

PRoC BLE is a 32-bit, 48-MHz ARM Cortex-M0 BLE solution with CapSense, 12-bit ADC, four timer, counter, pulse-width modulators (TCPWM), Direct memory access (DMA), thirty-six GPIOs, two serial communication blocks (SCBs), LCD, and I2S. PRoC BLE includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides a complete, programmable, and flexible solution for HID, remote controls, toys, beacons, and wireless chargers. In addition to these applications, PRoC BLE provides a simple, low-cost way to add BLE connectivity to any system.

Features

AI Translation
  • Bluetooth 4.2 single-mode device
  • 2.4-GHz BLE radio and baseband with integrated balun
  • TX output power: -18 dBm to +3 dBm
  • Received signal strength indicator (RSSI) with 1-dB resolution
  • RX sensitivity: –92 dBm
  • TX current: 15.6 mA at 0 dBm
  • RX current: 16.4 mA
  • 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
  • 256-KB flash memory
  • 32-KB SRAM memory
  • Emulated EEPROM using flash memory
  • Watchdog timer with dedicated internal low-speed oscillator (ILO)
  • Eight-channel direct memory access (DMA) controller
  • 1.5-μA Deep-Sleep mode with watch crystal oscillator (WCO) on
  • 150-nA Hibernate mode current with SRAM retention
  • 60-nA Stop mode current with GPIO wakeup
  • Up to 36 capacitive sensors for buttons, sliders, and touchpads
  • One-finger gestures: finger tracking, scroll, inertial scroll, edge-swipe, click, double-click
  • Two-finger gestures: scroll, inertial scroll, zoom-in, zoom-out
  • Cypress Capacitive Sigma-Delta (CSD) provides best-in-class SNR (>5.1) and liquid tolerance
  • Automatic hardware-tuning algorithm (SmartSense)
  • 12-bit, 1-Msps SAR ADC with internal reference, sample-and-hold (S/H), and channel sequencer
  • Ultra-low-power LCD segment drive for 128 segments with operation in Deep-Sleep mode
  • Two serial communication blocks (SCBs) supporting I2C (Master/Slave), SPI (Master/Slave), or UART
  • Four dedicated 16-bit TCPWMs
  • Additional four 8-bit or two 16-bit PWMs
  • Programmable LVD from 1.8 V to 4.5 V
  • I²S Master interface
  • Wide supply-voltage range: 1.9 V to 5.5 V
  • 3-MHz to 48-MHz internal main oscillator (IMO) with 2% accuracy
  • 24-MHz external clock oscillator (ECO) without load capacitance
  • 32-kHz WCO
  • 36 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z, or strong output
  • Any GPIO pin can be CapSense, LCD, or analog, with flexible pin routing
  • 2-pin SWD
  • In-system flash programming support
  • Operating temperature range: -40 °C to +105 °C
  • Available in 56-pin QFN (7 mm×7 mm) and 76-ball WLCSP (3.52 mm×3.91 mm) packages
  • Easy-to-use IDE to configure, develop, program, and test a BLE application
  • Option to export the design to Keil, IAR, or Eclipse
  • Bluetooth Low Energy protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer, or Broadcaster roles
  • Switches between Central and Peripheral roles on-the-go
  • Standard Bluetooth Low Energy profiles and services for interoperability
  • Custom profile and service for specific use cases

Applications

AI Translation
  • HID
  • remote controls
  • toys
  • beacons
  • wireless chargers