Infineon/CYPRESS MB88155PFT-G-113-JN-EFE1
| Manufacturer | |
| Mfr. Part # | MB88155PFT-G-113-JN-EFE1 |
| LCSC Part # | C2952263 |
| Package | TSSOP-8 |
| Customer # | |
| Description | 3V~3.6V TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1028 | $ 0.10 |
200+ | $ 0.0398 | $ 7.96 |
500+ | $ 0.0384 | $ 19.20 |
1,000+ | $ 0.0377 | $ 37.70 |
Standard Packaging 2000/Full
Reel | ||