Infineon/CYPRESS PALCE16V8-25JI
| Manufacturer | |
| MPN | PALCE16V8-25JI |
| LCSC Part # | C2952141 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | Other PLDs PLCC-20(9x9) PLDs (Programmable Logic Device) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | PLCC-20(9x9) | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Data input pins with active pull-up
- Low-power version (16V8L)
- Commercial: max 55 mA (10 ns, 15 ns, 25 ns versions)
- Industrial: max 65 mA (10 ns, 15 ns, 25 ns versions)
- Max 65 mA (15 ns and 25 ns versions)
- Standard version with low-power characteristics
- Commercial: max 90 mA (10 ns, 15 ns, 25 ns versions)
- Commercial: max 115 mA (7 ns version)
- Standard: max 130 mA (10 ns, 15 ns, 25 ns versions)
- CMOS flash technology with electrical erase and reprogrammability
- PCI compliant
- User-programmable macrocells
- Output polarity control
- Individually configurable as registered or combinatorial operation
- Up to 16 input terms and 8 outputs
- 7.5 ns commercial version
- 5 ns tCO
- 7.5 ns tPD
- 125 MHz state machine
- 10 ns version
- 10 ns tS
- 62 MHz state machine
- High reliability
- Proven flash technology
- 100% programming and functional testing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1577 | $ 0.16 |
| 200+ | $ 0.0611 | $ 12.22 |
| 500+ | $ 0.0589 | $ 29.45 |
| 1,000+ | $ 0.0578 | $ 57.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | PLCC-20(9x9) | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Data input pins with active pull-up
- Low-power version (16V8L)
- Commercial: max 55 mA (10 ns, 15 ns, 25 ns versions)
- Industrial: max 65 mA (10 ns, 15 ns, 25 ns versions)
- Max 65 mA (15 ns and 25 ns versions)
- Standard version with low-power characteristics
- Commercial: max 90 mA (10 ns, 15 ns, 25 ns versions)
- Commercial: max 115 mA (7 ns version)
- Standard: max 130 mA (10 ns, 15 ns, 25 ns versions)
- CMOS flash technology with electrical erase and reprogrammability
- PCI compliant
- User-programmable macrocells
- Output polarity control
- Individually configurable as registered or combinatorial operation
- Up to 16 input terms and 8 outputs
- 7.5 ns commercial version
- 5 ns tCO
- 7.5 ns tPD
- 125 MHz state machine
- 10 ns version
- 10 ns tS
- 62 MHz state machine
- High reliability
- Proven flash technology
- 100% programming and functional testing
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

