Infineon/CYPRESS FM22LD16-55-BG
| Manufacturer | |
| Mfr. Part # | FM22LD16-55-BG |
| LCSC Part # | C2951771 |
| Package | TFBGA-48 |
| Customer # | |
| Key Attributes | 4-Mbit (256K × 16) F-RAM |
| Description | 4Mbit 2.7V~3.6V 40MHz Parallel Port (Parallel) TFBGA-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TFBGA-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1b2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 51.163 | $ 51.16 |
30+ | $ 48.5186 | $ 1455.56 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$