Infineon/CYPRESS S29GL01GT12TFVV13
| Manufacturer | |
| Mfr. Part # | S29GL01GT12TFVV13 |
| LCSC Part # | C2951590 |
| Package | TFSOP-56 |
| Customer # | |
| Description | 1Gbit 1.65V~3.6V TFSOP-56 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TFSOP-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0878 | $ 1.09 |
200+ | $ 0.4213 | $ 84.26 |
500+ | $ 0.4074 | $ 203.70 |
1,000+ | $ 0.3997 | $ 399.70 |
Standard Packaging 1000/Full
Reel | ||