LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OCETDLJANF-12MHZ product image
  • OCETDLJANF-12MHZ thumbnail 1
  • OCETDLJANF-12MHZ thumbnail 2
  • OCETDLJANF-12MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OCETDLJANF-12MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OCETDLJANF-12MHZ
LCSC Part #
C295101
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 12MHz SMD
Datasheetpdf iconTAITIEN Elec OCETDLJANF-12MHZ
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7106$ 0.71
10+$ 0.5794$ 5.79
30+$ 0.5145$ 15.44
100+$ 0.4496$ 44.96
500+$ 0.3682$ 184.10
1,000+$ 0.3486$ 348.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD7050-4P
Frequency Stability±25ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency12MHz
Current - Supply10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
  • Output frequency up to 166MHz
  • Tr-state enable/disable.

Applications

AI Translation
  • xDSL, WLAN, Fiber/10G-Bit Ethernet
  • Notchback, PDA
  • PC main board, VGA card