TAITIEN Elec OCETGLJANF-12MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OCETGLJANF-12MHZ |
| LCSC Part # | C295095 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 12MHz | |
| Current - Supply | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
- Output frequency up to 166MHz
- Tr-state enable/disable.
Applications
AI Translation
- xDSL, WLAN, Fiber/10G-Bit Ethernet
- Notchback, PDA
- PC main board, VGA card
In-Stock: 421
421 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6697 | $ 0.67 |
| 10+ | $ 0.5416 | $ 5.42 |
| 30+ | $ 0.4768 | $ 14.30 |
| 100+ | $ 0.4119 | $ 41.19 |
| 500+ | $ 0.3454 | $ 172.70 |
| 1,000+ | $ 0.326 | $ 326.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 12MHz | |
| Current - Supply | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
- Output frequency up to 166MHz
- Tr-state enable/disable.
Applications
AI Translation
- xDSL, WLAN, Fiber/10G-Bit Ethernet
- Notchback, PDA
- PC main board, VGA card
C295095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



