TAITIEN Elec XIHCELNANF-8MHZ
| Manufacturer |
TAITIEN Elec
Asian Brands |
| Mfr. Part # | XIHCELNANF-8MHZ |
| LCSC Part # | C295088 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF TH |
| Description | Crystal 8MHz ±30ppm 20pF HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
6,320 
6,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0984 | $ 0.49 |
50+ | $ 0.077 | $ 3.85 |
200+ | $ 0.0656 | $ 13.12 |
400+ | $ 0.0575 | $ 23.00 |
2,000+ | $ 0.0511 | $ 102.20 |
4,000+ | $ 0.0479 | $ 191.60 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$