PANASONIC EEH-ZL1E221XP
| Manufacturer | |
| Mfr. Part # | EEH-ZL1E221XP |
| LCSC Part # | C29508396 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Description | 220uF 25V 1A@100kHz 24mΩ@100kHz ±20% SMD,D6.3xL7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4785 | $ 1.48 |
10+ | $ 1.4458 | $ 14.46 |
30+ | $ 1.4255 | $ 42.77 |
100+ | $ 1.4037 | $ 140.37 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$