Infineon/CYPRESS CY15B108QN-20LPXC
| Manufacturer | |
| Mfr. Part # | CY15B108QN-20LPXC |
| LCSC Part # | C2950819 |
| Package | UQFN-8 |
| Customer # | |
| Key Attributes | 8Mb Ferroelectric RAM (F-RAM) Serial (SPI), 1024K × 8, 50MHz, industrial |
| Description | 8Mbit 1.8V~3.6V 50MHz SPI UQFN-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | UQFN-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 31.4909 | $ 31.49 |
30+ | $ 29.7892 | $ 893.68 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$