LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY7B9940V-5AXC product image
Images for reference only

Infineon/CYPRESS CY7B9940V-5AXCRoHS

Manufacturer
MPN
CY7B9940V-5AXC
LCSC Part #
C2950446
Packaging
LQFP-44
Customer #
Key Attributes
3.3V 200MHz 10 LQFP-44 Clock Buffers, Drivers RoHS
Datasheetpdf iconInfineon/CYPRESS CY7B9940V-5AXC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerInfineon/CYPRESS
PackagingLQFP-44
Operating Temperature0℃~+70℃
Voltage - Supply3.3V
FeaturesMulti-channel fan-out/isolation drive;Programmable frequency division and inversion control;Low-jitter clock re-timing/cleaning;Built-in phase-locked loop;Output enable/shutdown
Number of Inputs-
Output Frequency(Max)200MHz
Number of outputs10

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The CY7B9930V and CY7B9940V High-Speed Multi-frequency PLL Clock Buffers offer user-selectable control over system clock functions. This multiple output clock driver provides the system integrator with functions necessary to optimize the timing of high performance computer or communication systems. Ten configurable outputs can each drive terminated transmission lines with impedances as low as 50 Ω while delivering minimal and specified output skews at LVTTL levels. The outputs are arranged in three banks. The FB feedback bank consists of two outputs, which allows divide-by functionality from 1 to 12. Any one of these ten outputs can be connected to the feedback input as well as driving other inputs. Selectable reference input is a fault tolerance feature that allows smooth change over to secondary clock source, when the primary clock source is not in operation. The reference inputs are configurable to accommodate both LVTTL or differential (LVPECL) inputs. The completely integrated PLL reduces jitter and simplifies board layout.

Features

AI Translation
  • 12–100 MHz (CY7B9930V), or 24–200 MHz (CY7B9940V) input/output operation
  • Matched pair output skew <200 ps
  • Zero input-to-output delay
  • 10 LVTTL 50% duty-cycle outputs capable of driving 50 Ω terminated lines
  • Commercial temperature range with eight outputs at 200 MHz
  • Industrial temperature range with eight outputs at 200 MHz
  • 3.3 V LVTTL/LV differential (LVPECL), fault-tolerant and hot insertable reference inputs
  • Multiply ratios of (1–6, 8, 10, 12)
  • Operation up to 12× input frequency
  • Individual output bank disable for aggressive power management and EMI reduction
  • Output high impedance option for testing purposes
  • Fully integrated PLL with lock indicator
  • Low cycle-to-cycle jitter <100 ps peak-peak
  • Single 3.3 V ± 10% supply
  • 44-pin TQFP package
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4745$ 1.47
200+$ 0.5708$ 114.16
500+$ 0.5518$ 275.90
1,000+$ 0.5407$ 540.70
Standard Packaging160/Full Tray
Better price for more quantity?
$