HT(Shenzhen Jinyu Semicon) BSS84
| Manufacturer | HT(Shenzhen Jinyu Semicon)Asian Brands |
| MPN | BSS84 |
| LCSC Part # | C29496302 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 130mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 130mA | |
| Output Capacitance(Coss) | 19.3pF | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 3Ω@10V;5Ω@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 41.7pF | |
| Gate Charge(Qg) | 2.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0361$ 0.0343 | $ 0.69 |
| 200+ | $ 0.0283$ 0.0269 | $ 5.38 |
| 600+ | $ 0.024$ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.0214$ 0.0204 | $ 61.20 |
| 9,000+ | $ 0.0192$ 0.0183 | $ 164.70 |
| 21,000+ | $ 0.0179$ 0.0171 | $ 359.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

