Infineon/CYPRESS S25FL064LABNFV010
| Manufacturer | |
| Mfr. Part # | S25FL064LABNFV010 |
| LCSC Part # | C2949232 |
| Package | WFDFN-8-EP |
| Customer # | |
| Key Attributes | 64 Mb (8 MB) FL-L flash, SPI multi-I/O |
| Description | 2.7V~3.6V 64Mbit 108MHz SPI WFDFN-8-EP Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | WFDFN-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6979 | $ 1.70 |
10+ | $ 1.6593 | $ 16.59 |
30+ | $ 1.632 | $ 48.96 |
100+ | $ 1.6063 | $ 160.63 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$