Infineon/CYPRESS CY7C2564XV18-450BZXC
| Manufacturer | |
| Mfr. Part # | CY7C2564XV18-450BZXC |
| LCSC Part # | C2949214 |
| Package | FBGA-165(13x15) |
| Customer # | |
| Description | 72Mbit 1.7V~1.9V Parallel Port (Parallel) FBGA-165(13x15) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | FBGA-165(13x15) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 136 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.273 | $ 23.27 |
200+ | $ 9.007 | $ 1801.40 |
500+ | $ 8.69 | $ 4345.00 |
1,000+ | $ 8.5346 | $ 8534.60 |
Standard Packaging 136/Full
Tray | ||