Infineon/CYPRESS CYF0036V33L-133BGXI
| Manufacturer | |
| Mfr. Part # | CYF0036V33L-133BGXI |
| LCSC Part # | C2947636 |
| Package | BGA-209 |
| Customer # | |
| Description | 10ns 1Mx36 3V~3.6V 133MHz BGA-209 FIFOs Memory RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Package | BGA-209 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.7995 | $ 19.80 |
200+ | $ 7.6624 | $ 1532.48 |
500+ | $ 7.394 | $ 3697.00 |
1,000+ | $ 7.2597 | $ 7259.70 |
Standard Packaging 84/Full
Tray | ||
Better price for more quantity?
$