LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C5468LTI-LP026 product image
  • CY8C5468LTI-LP026 thumbnail 1
  • CY8C5468LTI-LP026 thumbnail 2
  • CY8C5468LTI-LP026 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY8C5468LTI-LP026RoHS

Manufacturer
MPN
CY8C5468LTI-LP026
LCSC Part #
C2947426
Packaging
QFN-68(8x8)
Customer #
Key Attributes
Programmable System-on-Chip (PSoC)
Datasheetpdf iconInfineon/CYPRESS CY8C5468LTI-LP026
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9165$ 12.92
10+$ 12.2983$ 122.98
30+$ 11.2289$ 336.87
100+$ 10.2955$ 1029.55
Standard Packaging520/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingQFN-68(8x8)
DAC (Bit)8bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM2KB
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed67MHz
Oscillator TypeBuilt-in
Number of I/O38

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging520
Sales UnitPiece

Introduction

AI Translation

PSoC 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through:

  • 32-bit Arm Cortex-M3 core plus DMA controller at up to 80 MHz
  • Ultra low power with industry's widest voltage range
  • Programmable digital and analog peripherals enable custom functions
  • Flexible routing of any analog or digital peripheral function to any pin

PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

Features

AI Translation
  • Operating characteristics
    • Voltage range: 1.71 to 5.5 V, up to 6 power domains
    • Temperature range (ambient) -40 to 85 °C
    • DC to 80-MHz operation
    • Power modes: Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz; 2-μA sleep mode; 300-nA hibernate mode with RAM retention
    • Boost regulator from 0.5-V input up to 5-V output
  • Performance
    • 32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
    • 24-channel direct memory access (DMA) controller
  • Memories
    • Up to 256 KB program flash, with cache and security features
    • Up to 32 KB additional flash for error correcting code (ECC)
    • Up to 64 KB RAM
    • 2 KB EEPROM
    • Four 16-bit timer, counter, and PWM (TCPWM) blocks
    • I2C, 1 Mbps bus speed
    • USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator
    • 20 to 24 universal digital blocks (UDB), programmable to create any number of functions: 8-, 16-, 24-, and 32-bit timers, counters, and PWMs; I2C, UART, SPI, I2S, LIN 2.0 interfaces; Cyclic redundancy check (CRC); Pseudo random sequence (PRS) generators; Quadrature decoders; Gate-level logic functions
  • Programmable clocking
    • 3- to 74-MHz internal oscillator, 2% accuracy at 3 MHz
    • 4- to 25-MHz external crystal oscillator
    • Internal PLL clock generation up to 80 MHz
    • Low-power internal oscillator at 1, 33, and 100 kHz
    • 32.768-kHz external watch crystal oscillator
    • 12 clock dividers routable to any peripheral or I/O
  • Analog peripherals
    • Configurable 8- to 12-bit delta-sigma ADC
    • 12-bit SAR ADC
    • Two 8-bit DACs
    • Four comparators
    • Two opamps
    • Two programmable analog blocks, to create: Programmable gain amplifier (PGA); Transimpedance amplifier (TIA); Mixer; Sample and hold circuit
    • CapSense support, up to 62 sensors
    • 1.024 ±1 % internal voltage reference
    • 25 mA current sink
    • Programmable input threshold and output high voltages
    • Can act as a general-purpose comparator
    • Hot swap capability and overvoltage tolerance
    • Two USBIO pins that can be used as GPIOs
    • Route any digital or analog peripheral to any GPIO
    • LCD direct drive from any GPIO, up to 46×16 segments
    • CapSense support from any GPIO
    • 1.2-V to 5.5-V interface voltages, up to four power domains
  • Programming, debug, and trace
    • JTAG (4-wire), serial wire debug (SWD) (2-wire), single wire viewer (SWV), and Traceport (5-wire) interfaces
    • Arm debug and trace modules embedded in the CPU core
    • Bootloader programming through I2C, SPI, UART, USB, and other interfaces
  • Package options: 68-pin QFN, 100-pin TQFP, and 99-pin CSP
  • Development support with free PSoC Creator tool
    • Schematic and firmware design support
    • Over 100 PSoC Components integrate multiple ICs and system interfaces into one PSoC. Components are free embedded ICs represented by icons. Drag and drop component icons to design systems in PSoC Creator.
    • Includes free GCC compiler, supports Keil/Arm MDK compiler
    • Supports device programming and debugging