Nexperia BC846W,115
| Manufacturer | |
| Mfr. Part # | BC846W,115 |
| LCSC Part # | C294626 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 65V 100mA SOT-323 |
| Description | Bipolar (BJT) Transistor NPN 65V 100mA 770MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,370
3,370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0556 | $ 0.56 |
100+ | $ 0.0433 | $ 4.33 |
300+ | $ 0.0372 | $ 11.16 |
3,000+ | $ 0.0326 | $ 97.80 |
6,000+ | $ 0.0289 | $ 173.40 |
9,000+ | $ 0.0271 | $ 243.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$