Nexperia PMEG4002EL
| Manufacturer | |
| Mfr. Part # | PMEG4002EL |
| LCSC Part # | C294618 |
| Package | SOD-882 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-882 |
| Description | Diode 40V 200mA Surface Mount SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-882 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0754 | $ 0.08 |
10+ | $ 0.065 | $ 0.65 |
30+ | $ 0.0597 | $ 1.79 |
100+ | $ 0.0558 | $ 5.58 |
500+ | $ 0.0527 | $ 26.35 |
1,000+ | $ 0.0511 | $ 51.10 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$