LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMT70AYFQR product image
  • LMT70AYFQR thumbnail 1
  • LMT70AYFQR thumbnail 2
  • LMT70AYFQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMT70AYFQRRoHS

Manufacturer
MPN
LMT70AYFQR
LCSC Part #
C294608
Packaging
DSBGA-4
Customer #
Key Attributes
SENSOR TEMP -55℃~+150℃ DSBGA-4
Datasheetpdf iconTI LMT70AYFQR
In-Stock: 3,262
3,262 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.805$ 1.81
10+$ 1.5481$ 15.48
30+$ 1.3855$ 41.57
100+$ 1.0928$ 109.28
500+$ 1.018$ 509.00
1,000+$ 0.9855$ 985.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingDSBGA-4
Detection Temperature Range-55℃~+150℃
Voltage - Supply2V~5.5V
Operating Temperature-55℃~+150℃
Interface-
Tolerance±0.13℃
Standby Current-
Temperature Conversion Time-
Temperature Resolution-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMT70 is an ultra-small, high-accuracy, low-power CMOS analog temperature sensor with an output enable pin. The LMT70 is suitable for virtually all high-accuracy, low-power, cost-effective temperature sensing applications, such as IoT sensor nodes, medical thermometers, high-precision instrumentation, and battery-powered devices. The LMT70 is also an ideal replacement for RTDs and high-accuracy NTC/PTC thermistors. Multiple LMT70 devices can share a single ADC channel using the output enable pin, simplifying the ADC calibration process and reducing the overall cost of precision temperature sensing systems. The LMT70 also features a linear, low-impedance output for seamless interfacing with off-the-shelf MCU/ADC solutions. With thermal dissipation below 36μW, the LMT70's ultra-low self-heating characteristic enables high accuracy across a wide temperature range. The LMT70A offers excellent temperature matching performance, with a maximum temperature difference of 0.1℃ between two adjacent LMT70A devices taken from the same reel. This makes the LMT70A an ideal solution for energy metering applications that require heat transfer calculation.

Features

AI Translation
  • ±0.05°C (typical) or ±0.13°C (maximum) over 20°C to 42°C
  • ±0.2°C (maximum) over -20°C to 90°C
  • ±0.23°C (maximum) over 90°C to 110°C
  • ±0.36°C (maximum) over -55°C to 150°C
  • Wide temperature range: -55°C to 150°C
  • Temperature matching between two adjacent LMT70A in tape and reel: 0.1°C (maximum) at 30°C
  • Ultra-linear analog temperature sensor with output enable pin
  • Negative temperature coefficient (NTC) output slope: -5.19mV/°C
  • Output on/off switch with RDSon < 80Ω
  • Wide supply range: 2.0V to 5.5V
  • Low supply current: 9.2μA (typical), 12μA (maximum)
  • Ultra-compact 0.88mm×0.88mm 4-bump WLCSP (DSBGA) package

Applications

AI Translation
  • IoT sensor nodes
  • Industrial RTD (Class AA) replacement or precision NTC/PTC thermistor alternative
  • Medical/fitness devices
  • Medical thermometers
  • Body temperature monitors
  • Metrological temperature compensation