LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BRIGHT TSA452G70-250 product image
  • TSA452G70-250 thumbnail 1
  • TSA452G70-250 thumbnail 2
  • TSA452G70-250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BRIGHT TSA452G70-250RoHS

Manufacturer
BRIGHTAsian Brands
MPN
TSA452G70-250
LCSC Part #
C294491
Packaging
Through Hole,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
Datasheetpdf iconBRIGHT TSA452G70-250
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0231$ 0.46
200+$ 0.0179$ 3.58
1,000+$ 0.0149$ 14.90
2,000+$ 0.0131$ 26.20
10,000+$ 0.0116$ 116.00
20,000+$ 0.0108$ 216.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackagingThrough Hole,4.5x4.5mm
with BracketWithout Bracket
PressForce2.5N
Length4.5mm
Height7mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+70℃
Width4.5mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece