LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON MUR1640FCT product image
  • MUR1640FCT thumbnail 1
  • MUR1640FCT thumbnail 2
  • MUR1640FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON MUR1640FCTRoHS

Manufacturer
RUILONAsian Brands
MPN
MUR1640FCT
LCSC Part #
C2944287
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 400V 16A ITO-220AB
Datasheetpdf iconRUILON MUR1640FCT
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4451$ 0.45
10+$ 0.347$ 3.47
50+$ 0.3048$ 15.24
100+$ 0.252$ 25.20
500+$ 0.2294$ 114.70
1,000+$ 0.2143$ 214.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerRUILON
PackagingITO-220AB
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@8A
Reverse Leakage Current (Ir)10uA@400V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece