LITEON LTV-333J-TP1
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-333J-TP1 |
| LCSC Part # | C2944032 |
| Package | SMD |
| Customer # | |
| Key Attributes | 5.0 Amp Output Current IGBT Gate Driver Optocoupler with Integrated (VcE) Clamping |
| Description | 5A 35V 5V DC SMD Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9954 | $ 2.00 |
10+ | $ 1.6974 | $ 16.97 |
30+ | $ 1.5105 | $ 45.32 |
100+ | $ 1.3205 | $ 132.05 |
500+ | $ 1.234 | $ 617.00 |
850+ | $ 1.197 | $ 1017.45 |
Standard Packaging 850/Full
Reel | ||
Better price for more quantity?
$