PUOLOP PT2312
| Manufacturer |
PUOLOP
Asian Brands |
| Mfr. Part # | PT2312 |
| LCSC Part # | C2944006 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5A SOT-23 |
| Description | 20V 5A 750mW 85mΩ@1.8V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PUOLOP | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 | $ 0.46 |
100+ | $ 0.0369 | $ 3.69 |
300+ | $ 0.0322 | $ 9.66 |
3,000+ | $ 0.0278 | $ 83.40 |
6,000+ | $ 0.0249 | $ 149.40 |
9,000+ | $ 0.0235 | $ 211.50 |
21,000+ | $ 0.0232 | $ 487.20 |
39,000+ | $ 0.023 | $ 897.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$