TI TPS54620RGYR
| Manufacturer | |
| MPN | TPS54620RGYR |
| LCSC Part # | C29438 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | 4.5V to 17V Input, 6A Synchronous Buck SWIFTTM Converter |
| Description | Buck Switching Regulator IC Adjustable 0.8V~15V 1 Output 6A VQFN-14-EP(3.5x3.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,465
11,465
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.384 | $ 1.38 |
10+ | $ 1.1987 | $ 11.99 |
30+ | $ 1.0666 | $ 32.00 |
100+ | $ 0.9474 | $ 94.74 |
500+ | $ 0.8926 | $ 446.30 |
1,000+ | $ 0.87 | $ 870.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$