EVERLIGHT IR16-213C/L510/TR8
| Manufacturer | |
| MPN | IR16-213C/L510/TR8 |
| LCSC Part # | C2943465 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | EMITTER IR 940nm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0402 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IR16 - 213C/L510/TR8 is an infrared emitting diode in a miniature SMD package with clear epoxy encapsulation. The device is spectrally matched to silicon photodiodes and phototransistors.
Features
AI Translation
- High reliability
- Compact dual-terminal package
- Compatible with IR and vapor phase reflow soldering processes
- Lead-free
- RoHS compliant
- Compliant with EU REACH regulations
- Halogen-free (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
Applications
AI Translation
- PCB-mount infrared sensor
- High-power infrared remote control devices
- Scanners
- Infrared application systems
In-Stock: 4,655
4,655 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2635 | $ 1.32 |
| 50+ | $ 0.2053 | $ 10.27 |
| 150+ | $ 0.1804 | $ 27.06 |
| 500+ | $ 0.1492 | $ 74.60 |
| 3,000+ | $ 0.1354 | $ 406.20 |
| 6,000+ | $ 0.1271 | $ 762.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0402 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 100mW | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IR16 - 213C/L510/TR8 is an infrared emitting diode in a miniature SMD package with clear epoxy encapsulation. The device is spectrally matched to silicon photodiodes and phototransistors.
Features
AI Translation
- High reliability
- Compact dual-terminal package
- Compatible with IR and vapor phase reflow soldering processes
- Lead-free
- RoHS compliant
- Compliant with EU REACH regulations
- Halogen-free (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
Applications
AI Translation
- PCB-mount infrared sensor
- High-power infrared remote control devices
- Scanners
- Infrared application systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



