BITEK(Beyond Innovation Tech) B15N10D
| Manufacturer |
BITEK(Beyond Innovation Tech)
Asian Brands |
| Mfr. Part # | B15N10D |
| LCSC Part # | C2943352 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | N-Channel MOSFET, Current:15A, Voltage:100V |
| Description | 100V 15A 105mΩ@10V 42W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BITEK(Beyond Innovation Tech) | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Not available now