Wuxi I-core Elec AIP358SA8.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP358SA8.TR |
| LCSC Part # | C2943310 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual-channel operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 250nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP258/AiP358 consists of two independent high-gain op-amps. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain stages, and all standard op-amp circuits.
Features
AI Translation
- Low supply current, independent of supply voltage: typical 0.7mA
- Wide unity-gain bandwidth: 0.7MHz
- Differential input voltage range equal to maximum rated supply voltage: 30V
- Open-loop differential voltage gain: typical 100dB
- Internal frequency compensation
- Package: SOP8/DIP8
Applications
AI Translation
- Audio amplifiers
- Industrial control
- DC gain stages
- All standard op-amp circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1027 | $ 0.51 |
| 50+ | $ 0.0794 | $ 3.97 |
| 150+ | $ 0.0678 | $ 10.17 |
| 500+ | $ 0.059 | $ 29.50 |
| 2,500+ | $ 0.0521 | $ 130.25 |
| 4,000+ | $ 0.0485 | $ 194.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 250nA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 700kHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP258/AiP358 consists of two independent high-gain op-amps. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain stages, and all standard op-amp circuits.
Features
AI Translation
- Low supply current, independent of supply voltage: typical 0.7mA
- Wide unity-gain bandwidth: 0.7MHz
- Differential input voltage range equal to maximum rated supply voltage: 30V
- Open-loop differential voltage gain: typical 100dB
- Internal frequency compensation
- Package: SOP8/DIP8
Applications
AI Translation
- Audio amplifiers
- Industrial control
- DC gain stages
- All standard op-amp circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



