LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AIP2902SA.TB product image
  • AIP2902SA.TB thumbnail 1
  • AIP2902SA.TB thumbnail 2
  • AIP2902SA.TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AIP2902SA.TBRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AIP2902SA.TB
LCSC Part #
C2943307
Packaging
SOP-14
Customer #
Key Attributes
Four-channel operational amplifier
Datasheetpdf iconWuxi I-core Elec AIP2902SA.TB
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1473$ 0.74
50+$ 0.1156$ 5.78
150+$ 0.1021$ 15.32
500+$ 0.0852$ 42.60
2,500+$ 0.0777$ 194.25
5,000+$ 0.0731$ 365.50
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerWuxi I-core Elec
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate1.2V/us
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current20nA
Common Mode Rejection Ratio(CMRR)80dB
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)26V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current800uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply1.5V~13V;-13V~-1.5V
Rail to Rail-
Single Supply3V~26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

AiP2902 consists of four independent high-gain op-amps. It supports both single-supply and dual-supply operation, with supply current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain stages, and all conventional op-amp circuits.

Features

AI Translation
  • Wide supply voltage range: single supply 3V~26V, dual supply ±1.5V~±13V
  • Low supply current, independent of supply voltage, typical value 0.8 mA
  • Wide unity-gain bandwidth: 1.2MHz
  • Low input bias and offset parameters: input offset voltage typical 3mV, input offset current typical 2nA, input bias current typical 20nA
  • Differential input voltage range equal to maximum rated supply voltage: 26V
  • Open-loop differential voltage gain typical 100dB
  • Internal frequency compensation
  • Package: SOP14/DIP14S

Applications

AI Translation
  • Audio amplifiers
  • Industrial control
  • DC gain stages
  • All standard op-amp circuits