Wuxi I-core Elec AIP74HC148SA.TR
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AIP74HC148SA.TR |
| LCSC Part # | C2943290 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 8-to-3 Line Priority Encoder |
| Description | 2V~6V 8uA 14ns@6V,50pF SOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,880
4,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1792 | $ 0.90 |
50+ | $ 0.1386 | $ 6.93 |
150+ | $ 0.1182 | $ 17.73 |
500+ | $ 0.103 | $ 51.50 |
2,500+ | $ 0.0908 | $ 227.00 |
4,000+ | $ 0.0847 | $ 338.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$