Wuxi I-core Elec AIP74HC04SA.TB
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AIP74HC04SA.TB |
| LCSC Part # | C2943285 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Hex Inverter |
| Description | 14ns@6V,50pF 40uA 2V~6V 6 SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1341 | $ 0.67 |
50+ | $ 0.1037 | $ 5.19 |
150+ | $ 0.0885 | $ 13.28 |
500+ | $ 0.0771 | $ 38.55 |
2,500+ | $ 0.068 | $ 170.00 |
5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$