Slkor SL0610G
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL0610G |
| LCSC Part # | C2943056 |
| Package | TO-220 |
| Customer # | |
| Description | 1 10mΩ 150kHz TO-220 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Slkor | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1744 $ 0.4698 | $ 0.47 |
10+ | $ 0.9758 $ 0.3904 | $ 3.90 |
50+ | $ 0.867 $ 0.3468 | $ 17.34 |
100+ | $ 0.7425 $ 0.2970 | $ 29.70 |
500+ | $ 0.6889 $ 0.2756 | $ 137.80 |
1,000+ | $ 0.6637 $ 0.2655 | $ 265.50 |
2,000+ | $ 0.6558 $ 0.2624 | $ 524.80 |
4,000+ | $ 0.6495 $ 0.2598 | $ 1039.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$