Slkor ZM4747A
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | ZM4747A |
| LCSC Part # | C2943049 |
| Package | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 20V 1W LL-41 |
| Description | 1W 20V LL-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Slkor | |
| Package | LL-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,220 
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0288 | $ 0.58 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0199 | $ 11.94 |
5,000+ | $ 0.0163 | $ 81.50 |
10,000+ | $ 0.0146 | $ 146.00 |
20,000+ | $ 0.0137 | $ 274.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$