LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor ZM4737A product image
  • ZM4737A thumbnail 1
  • ZM4737A thumbnail 2
  • ZM4737A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor ZM4737ARoHS

Manufacturer
SlkorAsian Brands
MPN
ZM4737A
LCSC Part #
C2943046
Packaging
LL-41
Customer #
Key Attributes
DIODE ZENER 7.5V 1W LL-41
Datasheetpdf iconSlkor ZM4737A
In-Stock: 11,340
11,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.52
200+$ 0.0205$ 4.10
600+$ 0.0174$ 10.44
5,000+$ 0.0138$ 69.00
10,000+$ 0.0122$ 122.00
20,000+$ 0.0114$ 228.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerSlkor
PackagingLL-41
Tolerance±5%
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@5V
Impedance(Zzt)
Diode Configuration1 Independent
Pd - Power Dissipation1W
Zener Voltage(Range)-
Zener Voltage(Nom)7.5V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece