LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor 1SMB5924B product image
  • 1SMB5924B thumbnail 1
  • 1SMB5924B thumbnail 2
  • 1SMB5924B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor 1SMB5924BRoHS

Manufacturer
SlkorAsian Brands
MPN
1SMB5924B
LCSC Part #
C2943033
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 9.1V 3W SMB
Datasheetpdf iconSlkor 1SMB5924B
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.06$ 0.60
100+$ 0.0478$ 4.78
300+$ 0.0417$ 12.51
3,000+$ 0.0371$ 111.30
6,000+$ 0.0334$ 200.40
9,000+$ 0.0316$ 284.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSMB
Pd - Power Dissipation3W
Operating Junction Temperature Range-50℃~+150℃
Reverse Leakage Current (Ir)5uA@7V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)9.1V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece