LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor NUP2105LT1G product image
  • NUP2105LT1G thumbnail 1
  • NUP2105LT1G thumbnail 2
  • NUP2105LT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor NUP2105LT1GRoHS

Manufacturer
SlkorAsian Brands
MPN
NUP2105LT1G
LCSC Part #
C2943015
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 36VC 46VC SOT-23
Datasheetpdf iconSlkor NUP2105LT1G
In-Stock: 1,770
1,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0751$ 0.75
100+$ 0.0603$ 6.03
300+$ 0.0529$ 15.87
3,000+$ 0.0467$ 140.10
6,000+$ 0.0423$ 253.80
9,000+$ 0.0401$ 360.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOT-23
Clamping Voltage36V;46V
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown32V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NUP2105L has been designed to protect the CAN transceiver in high-speed and fault tolerant networks from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

Features

AI Translation
  • IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5 (Lighting) 8.0A (8/20μs)
  • 350 Watts Peak Pulse Power per (tp=8/20μs)
  • Working voltages: 24V
  • Low clamping voltage
  • Low leakage current

Applications

AI Translation
  • Industrial Control Networks
  • Smart Distribution Systems
  • Automotive Networks
  • Low and High-Speed CAN
  • Fault Tolerant CAN