LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTE-C216-P-W product image
  • LTE-C216-P-W thumbnail 1
  • LTE-C216-P-W thumbnail 2
  • LTE-C216-P-W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LITEON LTE-C216-P-WRoHS

Manufacturer
LITEONAsian Brands
MPN
LTE-C216-P-W
LCSC Part #
C2942980
Packaging
1206
Customer #
Key Attributes
IR Emitter and Detector
Datasheetpdf iconLITEON LTE-C216-P-W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerLITEON
Packaging1206
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)60mA
Half wave width50nm
Voltage - Forward(Vf)1.4V
Wavelength - Dominant850nm
Viewing Angle100°
Pd - Power Dissipation100mW
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Lite-On offers a broad range of discrete infrared components for application such as remote control, IR wireless data transmission, security alarm & etc. Customers need infrared solutions featuring high power, high speed and wide viewing angels. The product line includes GaAs 940nm IREDs, AlGaAs high speed 850nm IREDs, PIN Photodiodes and Phototransistors. Photodiodes and Phototransistors can be provided with a filter that reduces digital light noise in the sensor function, which enables a high signal-to-noise ratio.

Features

AI Translation
  • Meet RoHS, Green Product.
  • Package In 8mm Carrier Tape On 7" Diameter Reels.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared Reflow Solder Process.
  • EIA STD package.
  • Peak wavelength λp = 850nm
  • Package type 1206.

Applications

AI Translation
  • Infrared emitter
  • PCB Mounted Infrared Sensor
  • ordinary electronic equipment (such as office equipment, communication equipment and household applications)
In-Stock: 4,195
4,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1584$ 0.79
50+$ 0.1302$ 6.51
150+$ 0.1161$ 17.42
500+$ 0.1055$ 52.75
3,000+$ 0.0971$ 291.30
6,000+$ 0.0928$ 556.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$