YANGJIE S13
| Manufacturer | YANGJIEAsian Brands |
| MPN | S13 |
| LCSC Part # | C2942853 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automated placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
AI Translation
For low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375 | $ 0.75 |
| 200+ | $ 0.0292 | $ 5.84 |
| 600+ | $ 0.0246 | $ 14.76 |
| 3,000+ | $ 0.0219 | $ 65.70 |
| 9,000+ | $ 0.0195 | $ 175.50 |
| 21,000+ | $ 0.0182 | $ 382.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 500uA@30V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automated placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
AI Translation
For low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



