YANGJIE S36
| Manufacturer | YANGJIEAsian Brands |
| MPN | S36 |
| LCSC Part # | C2942823 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin package
- Suitable for automatic placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0669 | $ 0.67 |
| 100+ | $ 0.0541 | $ 5.41 |
| 300+ | $ 0.0477 | $ 14.31 |
| 3,000+ | $ 0.0413 | $ 123.90 |
| 6,000+ | $ 0.0374 | $ 224.40 |
| 9,000+ | $ 0.0355 | $ 319.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin package
- Suitable for automatic placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



