LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MG15P12P2 product image
  • MG15P12P2 thumbnail 1
  • MG15P12P2 thumbnail 2
  • MG15P12P2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MG15P12P2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MG15P12P2
LCSC Part #
C2942699
Packaging
Through Hole
Customer #
Key Attributes
130W 15A 1.2kV Through Hole Single IGBTs RoHS
Datasheetpdf iconYANGJIE MG15P12P2
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.4885$ 19.49
10+$ 18.6336$ 186.34
36+$ 17.1516$ 617.46
108+$ 15.8569$ 1712.55
Standard Packaging36/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerYANGJIE
PackagingThrough Hole
Td(off)89ns
Pd - Power Dissipation130W
Td(on)61ns
Operating Temperature-40℃~+150℃
Current - Collector(Ic)15A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)34pF
Input Capacitance(Cies)980pF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.9V
Vce Saturation(VCE(sat))1.9V
Collector Cut-Off Current (Ices)1mA
Switching Energy(Eoff)990uJ
Turn-On Energy (Eon)1.98mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Features

AI Translation
  • Low switching losses
  • Low V<sub>CE(sat)</sub> with positive temperature coefficient
  • Integrated fast soft-recovery anti-parallel freewheeling diode
  • Low-inductance package
  • High short-circuit capability (10μs)
  • Isolated heat-spreading baseplate using DBC technology
  • Maximum junction temperature 175°C

Applications

AI Translation
  • Motor drivers
  • AC and DC servo drive amplifiers
  • Uninterruptible power supplies