YANGJIE MG150HF12LEC2
| Manufacturer | YANGJIEAsian Brands |
| MPN | MG150HF12LEC2 |
| LCSC Part # | C2942697 |
| Packaging | - |
| Customer # | |
| Key Attributes | 960W 150A 1.2kV NPT (Non-Punch Through) Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | YANGJIE | |
| Packaging | - | |
| Pd - Power Dissipation | 960W | |
| Td(off) | 390ns | |
| Operating Temperature | -40℃~+125℃ | |
| Td(on) | 133ns | |
| Current - Collector(Ic) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 600pF | |
| IGBT Type | NPT (Non-Punch Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@6mA | |
| Vce Saturation(VCE(sat)) | 3.4V@150A,15V | |
| Switching Energy(Eoff) | 5.1mJ | |
| Turn-On Energy (Eon) | 23.3mJ | |
| Input Capacitance(Cies) | 9.8nF | |
| Gate Charge(Qg) | 2.86uC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 45.9687 | $ 45.97 |
| 30+ | $ 43.5916 | $ 1307.75 |
Standard Packaging6/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



